- RS Stock No.:
- 480-150
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 480-150
- Brand:
- RS PRO
- COO (Country of Origin):
- GB
RS Miniature Pumps
High quality miniature pumps, ideal for the electronics (cooling), medical or aeronautical industries, and research & development of portable equipment. RS miniature pumps use the centrifugal principle and give a smooth pulseless flow. They are exceptionally quiet and reliable.
Features and Benefits
Very small & lightweight
Maximum dimensions 15.7 x 15.7 x 28.5 mm, 14 g
Quiet and smooth pulseless flow
Robust machined aluminium construction
Can run from batteries, solar panel, or mains power supply
Machined aluminium with black anodised finish
Stainless steel connectors, work with flexible tubing for push fit
Three-port versions available for easy quick priming and bleeding of sealed circuits etc
Maximum Viscocity 20 cSt
Maximum dimensions 15.7 x 15.7 x 28.5 mm, 14 g
Quiet and smooth pulseless flow
Robust machined aluminium construction
Can run from batteries, solar panel, or mains power supply
Machined aluminium with black anodised finish
Stainless steel connectors, work with flexible tubing for push fit
Three-port versions available for easy quick priming and bleeding of sealed circuits etc
Maximum Viscocity 20 cSt
Note
Compatible with miniature radiators in thermal management section (country dependant)
Caution
ELECTRONIC VERSIONS NOT REVERSE POLARITY PROTECTED (LED)
Attribute | Value |
---|---|
Maximum Flow Rate | 650ml/min |
Supply Voltage | 6 V |
Input Connection | 3.2 mm Tube |
Maximum Head | 1.9m |
Maximum Working Pressure | 330 mbar |
Body Material | Aluminium |
Input Power | 1.62W |
Maximum Fluid Temperature | +120°C |
Input Connection Size | 3.2mm |
Output Connection Size | 3.2mm |
IP Rating | IP64 |