- RS Stock No.:
- 125-3580
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 125-3580
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Brushless Micro Pump with Integrated Controller (1150ml/min)
A reliable and high-performance brushless micro pump fitted with an intergrated electronic controller suitable for use in a wide range of applications, including medical devices, fuel cells, cooling and lubrication systems.
Hardwearing and tough the micro pump is constructed from precision CNC machined Aluminium with Stainless Steel tubing connectors, Vitron seals and quick push fit connectors designed for 3.2mm flexible tubing.
Ideal for applications that require a high level of reliability and flow with a flow rate of up to 1050 ml/min and a pressure of up to 5.5 psi. The compact lightweight design is highly suited to installation in cramp and small spaces or portable appliances where space is at a premium.
Featuring a quiet and smooth pulseless flow resulting in an exceptionally low noise level of <3dB and resistance to a wide range of chemicals making the high flow pump suitable for use in wide range of applications and environments.
Features and Benefits
Liquid micro pump
Pulseless flow
Low noise level <3dB
Resistant to a wide range of chemicals and fluids
Compact size of 25 x 26 x 46 mm
Usable with solar power, PSU or batteries
Operating Temp -20 to 100°C
IP45 rated
10000 hours MTBF
Weight of 41g
Pulseless flow
Low noise level <3dB
Resistant to a wide range of chemicals and fluids
Compact size of 25 x 26 x 46 mm
Usable with solar power, PSU or batteries
Operating Temp -20 to 100°C
IP45 rated
10000 hours MTBF
Weight of 41g
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 1150ml/min |
Supply Voltage | 12 V |
Input Connection | 3.2 mm Tube |
Maximum Working Pressure | 380 mbar |
Body Material | Anodised Aluminium |
Input Power | 5.8W |
Maximum Fluid Temperature | +100°C |
Input Connection Size | 3.2mm |
Output Connection Size | 3.2mm |
Wetted Materials | 316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton |
IP Rating | IP45 |