- RS Stock No.:
- 125-3583
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 125-3583
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Miniature High Flow Pumps
High flow miniature pumps for use with liquids. Manufactured from CNC machined alloy with stainless steel connections. centrifugal brushless design using a independent motor controller. Inline connection and submersible versions available to suit different applications.
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 8.7L/min |
Maximum Working Pressure | 1.5 bar |
Body Material | Anodised Aluminium |
Wetted Materials | 316 Stainless Steel, Anodised Aluminium, Polyacetal, Viton |
IP Rating | IP68 |