- RS Stock No.:
- 144-9347
- Mfr. Part No.:
- 476925
- Brand:
- Xylem
Discontinued product
- RS Stock No.:
- 144-9347
- Mfr. Part No.:
- 476925
- Brand:
- Xylem
Technical data sheets
Legislation and Compliance
Product Details
NEMP Magnetically Coupled Pump
Rated for continuous duty and ideally suited for water or chemical transfer and re-circulation applications
Trouble-free pumping of acids and alkalis (subject to chemical compatibility restrictions)
Pump chamber and impeller: Polypropylene with alumina-ceramic shaft/thrust washers, Fluoro-elastomer rubber static O-ring seal, and Graphion impeller bearings
Not self priming; requires a flooded suction of approximately 300mm
Mounting plate offers several fixing options
Can handle fluids from -20 to +80°C with a maximum specific gravity of 1.2
Trouble-free pumping of acids and alkalis (subject to chemical compatibility restrictions)
Pump chamber and impeller: Polypropylene with alumina-ceramic shaft/thrust washers, Fluoro-elastomer rubber static O-ring seal, and Graphion impeller bearings
Not self priming; requires a flooded suction of approximately 300mm
Mounting plate offers several fixing options
Can handle fluids from -20 to +80°C with a maximum specific gravity of 1.2
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 80L/min |
Supply Voltage | 230 V |
Input Connection | 3/4 in BSP |
Maximum Head | 5.5m |
Maximum Working Pressure | 1.4 bar |
Body Material | PP |
Coupling Type | Magnetic |
Input Power | 0.06kW |
Maximum Fluid Temperature | +85°C |
Input Connection Size | 3/4in |
Pump Type | Centrifugal |
IP Rating | IPX5 |
Wetted Materials | Alumina (Spindle), PP (Encapsulated Magnet), PP (Housing), PPS (Spindle Housing), Standard EPDM (O-Ring) |