- RS Stock No.:
- 144-9348
- Mfr. Part No.:
- 446932
- Brand:
- Xylem
Discontinued product
- RS Stock No.:
- 144-9348
- Mfr. Part No.:
- 446932
- Brand:
- Xylem
Technical data sheets
Legislation and Compliance
Product Details
Xylem Centrifugal Pump
The Xylem Flojet magnetic coupling water pump is a highly efficient pump used for continuous duty. This centrifugal pump is ideal for water or chemical transfer and re-circulation applications. It is an effective product with a maximum flow rate of 50L/minute. The product is responsible for trouble-free pumping of acids and alkalis, mainly found in the photographic, and printing industries, hygiene or sterilisation processes.
Note:
Not self-priming
Note:
Not self-priming
requires a flooded suction of approximately 300mm.
Features and Benefits
The supply voltage is 230V
Maximum fluid temperature is 85°C
Input power is 0.06KW
Magnetically coupling which offers leak-free pumping
No Mechanical seal
Reduced heat transfer from motor to fluid
Deep groove ball bearings
Manufactured in chemical resistant thermo-plastics – entirely non-metallic
Fluoro-elastomer rubber static O-ring seal, and graph ion impeller bearings
The mounting plate offers several fixing options
Maximum fluid temperature is 85°C
Input power is 0.06KW
Magnetically coupling which offers leak-free pumping
No Mechanical seal
Reduced heat transfer from motor to fluid
Deep groove ball bearings
Manufactured in chemical resistant thermo-plastics – entirely non-metallic
Fluoro-elastomer rubber static O-ring seal, and graph ion impeller bearings
The mounting plate offers several fixing options
Certifications
IPX5 rated
Specifications
Attribute | Value |
---|---|
Maximum Flow Rate | 50L/min |
Supply Voltage | 230 V |
Input Connection | 1/2 in BSP |
Maximum Head | 6m |
Maximum Working Pressure | 1.4 bar |
Body Material | PP |
Coupling Type | Magnetic |
Input Power | 0.06kW |
Maximum Fluid Temperature | +85°C |
Input Connection Size | 1/2in |
Wetted Materials | Alumina (Spindle), PP (Encapsulated Magnet), PP (Housing), PPS (Spindle Housing), Standard EPDM (O-Ring) |
Pump Type | Centrifugal |
IP Rating | IPX5 |