ebm-papst 240 V Water Pump, 32L/min
- RS Stock No.:
- 810-4129
- Mfr. Part No.:
- ebm ALPHA
- Brand:
- ebm-papst
Bulk discount available
Subtotal (1 unit)**
$269.96
(exc. GST)
$310.45
(inc. GST)
4 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $269.96 |
5 + | $222.17 |
**price indicative
Related links
- Xylem 230 → 240 V Water Pump, 135L/min
- Xylem 240 V Magnetic Coupling Centrifugal Water Pump, 23L/min
- Xylem Jabsco 110 V Centrifugal Water Pump, 80L/min
- Xylem Flojet 12 V 1.4 bar Magnetic Coupling Centrifugal Water Pump, 35L/min
- Xylem 12 V 14 psi Direct Coupling Submersible Submersible Water...
- Xylem 24 V 14 psi Direct Coupling Submersible Submersible Water...
- Xylem 400 V 8 bar Direct Coupling Centrifugal Water Pump, 60L/min
- ebm-papst Steel Plastic Coated Finger Guard for 200mm Fans 240 x 240mm