Ega-Master Beryllium Copper Alloy Wedge Non-Sparking

Subtotal (1 unit)*

$330.00

(exc. GST)

$379.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$330.00

*price indicative

RS Stock No.:
593-712
Mfr. Part No.:
70465
Brand:
Ega-Master
Find similar products by selecting one or more attributes.
Select all

Brand

Ega-Master

Product Type

Wedge

Non-Sparking

Yes

Material

Beryllium Copper Alloy

Height

20mm

Weight

800g

Length

230mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Ega-Master Wedge is a simple mechanism that allows the distribution of force or energy in different directions. The forces generated by the wedge are used to separate objects, as seen in cutting tools, or to create friction and maintain position, such as in doorstops, forks, or nails. Its design makes it effective for both splitting and securing applications.

Non sparking making it suitable for use in explosive environments

Made of beryllium copper

Related links