- RS Stock No.:
- 789-8624
- Mfr. Part No.:
- TEE 150-1
- Brand:
- Kern
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$108.48
(exc. GST)
$124.75
(inc. GST)
Units | Per unit |
1 - 4 | $108.48 |
5 + | $89.28 |
- RS Stock No.:
- 789-8624
- Mfr. Part No.:
- TEE 150-1
- Brand:
- Kern
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TEE 150-1 Pocket Balance
Professional high precision 20g pocket balance ideal for jewellers and travelling salespeople.
2-key operation.
Shock proof plastic cover.
Shock proof plastic cover.
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 150g |
Scale Type | |
Resolution | 0.1 g |
Weighpan Length | 60mm |
Weighpan Width | 64mm |
Net Weight | 0.1kg |
Model Number p | TEE 150-1 |
Maximum Operating Temperature | +35°C |
Minimum Operating Temperature | +5°C |