Taoglas TI.33.A111 PCB WiFi Antenna with SMA Connector
- RS Stock No.:
- 690-723
- Mfr. Part No.:
- TI.33.A111
- Brand:
- Taoglas
N
Bulk discount available
Subtotal (1 unit)*
$28.25
(exc. GST)
$32.49
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $28.25 |
| 10 + | $24.87 |
*price indicative
- RS Stock No.:
- 690-723
- Mfr. Part No.:
- TI.33.A111
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Internal/External | External | |
| Antenna Physical Form | PCB | |
| Frequency Range | 470 MHz | |
| Antenna Mounting Type | PCB | |
| Connector Type | SMA | |
| Gain | 3dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Antenna Physical Form PCB | ||
Frequency Range 470 MHz | ||
Antenna Mounting Type PCB | ||
Connector Type SMA | ||
Gain 3dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- TW
The Taoglas High performance terminal mount antenna is ideal for wireless applications operating on ISM or LoRa bands covering 410-430MHz. Its robust silicone enclosure is engineered to perform in the most challenging of external environments when connecting IoT devices to smart grid and smart monitoring applications.
IP67 protection
Waterproof Rated
Linear polarity
RoHS and Reach Compliant
Waterproof Rated
Linear polarity
RoHS and Reach Compliant
Related links
- Taoglas TI.33.A111 PCB WiFi Antenna with SMA Connector
- Taoglas TI.34.A111 PCB WiFi Antenna with SMA Connector
- Taoglas TI.45.A113 PCB WiFi Antenna with SMA Connector
- Taoglas TI.84.A113 PCB WiFi Antenna with SMA Connector
- Taoglas TI.42.A113 PCB WiFi Antenna with SMA Connector
- Taoglas TI.83.A111 Bead Multiband Antenna with SMA Connector, ISM Band
- Taoglas TI.93.A111 Bead Multiband Antenna with SMA Connector, ISM Band
- Taoglas TI.96.A113 Baton/Stick Antenna with SMA Connector, ISM Band
