Taoglas MAX1012.A.001 Plate WiFi Antenna with SMA Connector, 4G, 5G

N
Bulk discount available

Subtotal (1 unit)*

$535.84

(exc. GST)

$616.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$535.84
5 +$519.76

*price indicative

RS Stock No.:
690-777
Mfr. Part No.:
MAX1012.A.001
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

External

RF Protocols

4G, 5G

Antenna Physical Form

Plate

Frequency Range

600MHz - 7125MHz

Connector Type

SMA

Mounting Type

Screw Mount

Antenna Mounting Type

Screw

Gain

29.7dB

Cable Length

300mm

The Taoglas High Performance 12 in 1 Combination Antenna are designed to enhance the connectivity options available to you for your vehicle. With up to 16 in 1 connections available, in combinations of Multiband GNSS, 5G/4G MIMO, Wi-Fi MIMO, LMR/VHF/UHF/Tetra, this next generation, super low-profile vehicle roof mount antenna eliminates the need for multiple antenna installations.

Screw mounting style
Connector type termination style
Antenna Connector Type SMA

Related links