- RS Stock No.:
- 133-6542
- Mfr. Part No.:
- CLTM603-31C31C31C31C31C31C-WHT-12
- Brand:
- Mobilemark
Discontinued product
- RS Stock No.:
- 133-6542
- Mfr. Part No.:
- CLTM603-31C31C31C31C31C31C-WHT-12
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
Product Details
Antenna - Ceiling Mount CLTM603
This ceiling mount antenna from Mobile Mark consists of six separate antennas within one compact antenna housing with six WiFi antennas. Designed for 802.11 ac networks that use up to six separate inputs and provides MIMO (multiple-input-multiple-output) performance.
Features
6X MIMO Ceiling Mount Antenna
6 separate connection ports for optimum WiFi performance
WiFi elements can be used for WiFi MIMO or for separate WiFi modems
6 separate connection ports for optimum WiFi performance
WiFi elements can be used for WiFi MIMO or for separate WiFi modems
Mobile Mark
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Frequency Range | 2.4 → 2.5 GHz, 4.9 → 6 GHz |
Connector Type | SMA |
Gain | 4dBi |
Cable Length | 4.5m |
Connector Gender | Male |
Series | CLTM603 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |