- RS Stock No.:
- 133-6549
- Mfr. Part No.:
- YAG12-5900-3C-WHT-12
- Brand:
- Mobilemark
Discontinued product
- RS Stock No.:
- 133-6549
- Mfr. Part No.:
- YAG12-5900-3C-WHT-12
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
Product Details
Antenna - Yagi YAG12-5900
This is Yagi antenna can be used for any wireless application that falls in the DSRC frequency range.
Wireless applications areas include that fall under the ITS (Intelligent Transportation Systems) umbrella including Smart Highway, Collision Avoidance and Tolling.
Wireless applications areas include that fall under the ITS (Intelligent Transportation Systems) umbrella including Smart Highway, Collision Avoidance and Tolling.
Features
Slim attractive profile, 7.5 total length including mounting bracket
High gain for efficient point to point
Easy installation; wall or pole-mount
Mounting bracket allows 45o vertical and horizontal adjustment
High gain for efficient point to point
Easy installation; wall or pole-mount
Mounting bracket allows 45o vertical and horizontal adjustment
Mobile Mark
Specifications
Attribute | Value |
---|---|
Internal/External | External |
Frequency Range | 5.9 GHz |
Connector Type | SMA |
Gain | 12dBi |
Antenna Directivity | Directional |
Connector Gender | Male |
Antenna Internal Construction | Yagi |
Weight | 230g |
Height | 70mm |
Width | 14mm |
Maximum Operating Temperature | +85°C |
Series | YAG12 |
Minimum Operating Temperature | -40°C |