- RS Stock No.:
- 793-2083
- Mfr. Part No.:
- SCR10-5250-WHT
- Brand:
- Mobilemark
Discontinued product
- RS Stock No.:
- 793-2083
- Mfr. Part No.:
- SCR10-5250-WHT
- Brand:
- Mobilemark
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Antenna - WiFi,Corner Reflector
Mobile Marks SCR series WiFi directional Corner Reflector antennas have point-to-point and point-to-multipoint coverage. The antenna offers high performance gain with no effect on the bandwidth. Consisting of a half-wave element and a split balun feed design. The dual band SCR-2400/5500-WHT corner reflector can also be used for public safety at 4.9 GHz. Easy to use and works on heavy duty applications including surveillance/mesh networks and remote monitoring.
SCR-2400/5500-WHT: 9 dBi ; 2.4-2.5 GHz and 12 dBi ; 4.9-6 GHz
SCR10-5250-WHT: 10 dBi ; 5.15-5.35 GHz
VSWR: 2:1 max over band
SCR10-5250, SCR-2400/5500: Compact dimensions
· Aperture 76 mm x 140 mm
· Panel Size 76 mm x 76 mm
· Weight 0.5 kg
SCR10-5250-WHT: 10 dBi ; 5.15-5.35 GHz
VSWR: 2:1 max over band
SCR10-5250, SCR-2400/5500: Compact dimensions
· Aperture 76 mm x 140 mm
· Panel Size 76 mm x 76 mm
· Weight 0.5 kg
Note
Horizontal and vertical mounting of the antenna via the mounting bracket supplied.
Mobile Mark
Specifications
Attribute | Value |
---|---|
RF Protocols | WiFi |
Internal/External | External |
Frequency Range | 5 GHz |
Antenna Mounting Type | Wall/Pole |
Connector Type | N Type |
Gain | 10dBi |
Antenna Directivity | Directional, Omnidirectional |
Connector Gender | Female |
Series | SCR Corner Reflector |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |