- RS Stock No.:
- 825-2571
- Mfr. Part No.:
- TRF1001
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 825-2571
- Mfr. Part No.:
- TRF1001
- Brand:
- Microchip
Legislation and Compliance
Product Details
Aristotle External Antennas, Microchip
The TRF1001 (2dBi) and TRF1002 (5dBi) external antennas from Aristotle Enterprises are suitable for 2.54 GHz WiFi, ZigBee and MiWi. They include a right angle swivel connection that fits into a panel sleeve with 2 panel sleeves included for 1 mm and 1.5 mm thicknesses. The antennas also have a 150 mm long cable with an I-PEX connector on the end.
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | Bluetooth (BLE), WiFi |
Frequency Range | 2.4 GHz |
Antenna Physical Form | Stubby |
Connector Type | IPEX |
Mounting Type | Direct |
Antenna Mounting Type | Direct |
Gain | 2dBi |
Antenna Directivity | Omnidirectional |