NEUTRAL Wet Multi-Purpose Wipes, Pack of
- RS Stock No.:
- 201-9558
- Mfr. Part No.:
- 3147472
- Brand:
- NEUTRAL
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 201-9558
- Mfr. Part No.:
- 3147472
- Brand:
- NEUTRAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Wipe Type | Multi-Purpose Wipes | |
| Application | General Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Pack | |
| Colour | White | |
| Repeat/Single Use | Single Use | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Wipe Type Multi-Purpose Wipes | ||
Application General Cleaning | ||
Wet/Dry Wet | ||
Package Type Pack | ||
Colour White | ||
Repeat/Single Use Single Use | ||
- COO (Country of Origin):
- AU
The Neutral 50 pack sanitising wipes is a fluid soaked paper towel.
Alcohol wipes
Flammable solid
Flammable solid