- RS Stock No.:
- 406-708
- Mfr. Part No.:
- 501330-0400
- Brand:
- Molex
200 in Global stock for delivery within 5 working day (+3 days for regional areas).
2830 in Global stock for delivery within 7 working day (+3 days for regional areas).
Added
Price (ex. GST) Each (In a Pack of 10)
$0.308
(exc. GST)
$0.354
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.308 | $3.08 |
*price indicative |
- RS Stock No.:
- 406-708
- Mfr. Part No.:
- 501330-0400
- Brand:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Single Row PicoClasp™
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Pico-Clasp |
For Use With | Pico-Clasp Wire-to-Board Connector |
Body Orientation | Straight |
Length | 5.7mm |
Width | 2.94mm |
Housing Material | Nylon |