- RS Stock No.:
- 100-6403
- Mfr. Part No.:
- B03015A0939
- Brand:
- Telegartner
13 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$21.73
(exc. GST)
$24.99
(inc. GST)
Units | Per unit |
1 + | $21.73 |
- RS Stock No.:
- 100-6403
- Mfr. Part No.:
- B03015A0939
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
Product Details
DIN 14622 Connector Cover
Specifications
Attribute | Value |
---|---|
Series | B0301 |
Length | 93.6mm |
Width | 15mm |