- RS Stock No.:
- 177-4464
- Mfr. Part No.:
- 16SUR-16SUR-32W150
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 177-4464
- Mfr. Part No.:
- 16SUR-16SUR-32W150
- Brand:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Connector 1 | SUR |
Series | SUR |
Connector 2 | SUR |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 16 |
Connector 2 Number of Contacts | 16 |
Pitch | 0.8mm |
Sheath Colour | White |
Cable Length | 150mm |
Voltage Rating | 30 V dc |
Current Rating | 0.5 A |
Connector 2 Number of Rows | 1 |
Contact Plating | Tin |
Operating Temperature Range | -25 → +85 °C |
Connector 1 Number of Rows | 1 |