- RS Stock No.:
- 185-5470
- Mfr. Part No.:
- 2042274-6
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 185-5470
- Mfr. Part No.:
- 2042274-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Support high current up to 40A per contact and a 400V rating with a cost-effective stamped contact design
Small, 8mm height form-factor that is roughly the size of a space-saving HDMI connector
O ered in 2-, 3-, 4- and 6- (2x3) position configurations - broader, more versatile portfolio than the competition
Connector available in both vertical and right-angle mounts as well as press fit and through hole
Low resistance, highly reliable interface
Positive metal latch retention
Pull tab for power I/O applications*
Coding contacts for sense/detect functionality*
Touch-proof contacts and third pin for protective grounding*
Press-fit attach or solder tail parts*
Cable assemblies overed in standard or high-flex designs for easier routability, and are highly customizable
Support 14-10 AWG cable sizes (2.5mm2 to 6mm2)
Applications
Power distribution
Power supplies
Data centers
Wireless
High Performance
Computing (HPC)
Storage
Servers
Switches & routers
Industrial electronic equipment cabinets
Telecom base stations
Factory automation
Medial diagnostic equipment
Small, 8mm height form-factor that is roughly the size of a space-saving HDMI connector
O ered in 2-, 3-, 4- and 6- (2x3) position configurations - broader, more versatile portfolio than the competition
Connector available in both vertical and right-angle mounts as well as press fit and through hole
Low resistance, highly reliable interface
Positive metal latch retention
Pull tab for power I/O applications*
Coding contacts for sense/detect functionality*
Touch-proof contacts and third pin for protective grounding*
Press-fit attach or solder tail parts*
Cable assemblies overed in standard or high-flex designs for easier routability, and are highly customizable
Support 14-10 AWG cable sizes (2.5mm2 to 6mm2)
Applications
Power distribution
Power supplies
Data centers
Wireless
High Performance
Computing (HPC)
Storage
Servers
Switches & routers
Industrial electronic equipment cabinets
Telecom base stations
Factory automation
Medial diagnostic equipment
Specifications
Attribute | Value |
---|---|
Series | ELCON Mini |
Connector 1 Housing Gender | Male |
Pitch | 7.8mm |
Sheath Colour | Black |
Voltage Rating | 400 V ac/dc |
Current Rating | 40 A |
Operating Temperature Range | -40 → +130 °C |
Contact Plating | Silver Plated |