- RS Stock No.:
- 644-2359
- Mfr. Part No.:
- VLF10045T-6R8N5R1
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 644-2359
- Mfr. Part No.:
- VLF10045T-6R8N5R1
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Inductor, VLF10045 Series
Small-size, low-profile design
Ideal for mobile phone DC-DC converter choke coil
Ideal for mobile phone DC-DC converter choke coil
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 5.1A |
Length | 10mm |
Depth | 9.7mm |
Height | 4.5mm |
Dimensions | 10 x 9.7 x 4.5mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 21.4mΩ |
Series | VLF |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |