- RS Stock No.:
- 136-3078
- Mfr. Part No.:
- WAP1200
- Brand:
- Edimax
Discontinued product
- RS Stock No.:
- 136-3078
- Mfr. Part No.:
- WAP1200
- Brand:
- Edimax
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Edimax 2 x 2 AC Dual-Band Wall-Mount PoE Access Point
The Edimax WAP1200 is high-speed, robust wireless solution designed to meet the needs of modern SMBs.
A wall-mounted design, industrial-grade performance and build quality combined with user-friendly operation, and an extensive feature set make an ideal dual-band solution for day-to-day enterprise operations
A wall-mounted design, industrial-grade performance and build quality combined with user-friendly operation, and an extensive feature set make an ideal dual-band solution for day-to-day enterprise operations
802.11AC Dual-Band High Speed
Easy Installation
Designed for High Density Usage
Multiple SSIDs for Security Management: ideal for multiple departments, user groups, customers or guests
Fast Roaming
Wide Coverage and High Sensitivity
Seamless Mobility
Power over Ethernet
Built-In RADIUS Server:With management for up to 256 user accounts.
Business Environments
Central Management
Optional Security Cover
Easy Installation
Designed for High Density Usage
Multiple SSIDs for Security Management: ideal for multiple departments, user groups, customers or guests
Fast Roaming
Wide Coverage and High Sensitivity
Seamless Mobility
Power over Ethernet
Built-In RADIUS Server:With management for up to 256 user accounts.
Business Environments
Central Management
Optional Security Cover
Applications:
Offices, hotels, meeting rooms, schools, campuses, resorts, retail and others
Edimax Wireless
Specifications
Attribute | Value |
---|---|
Model | WAP1200 |
WiFi Standard | 802.11ac |
Wireless Data Rate | 450Mbit/s |
WiFi Band | 2.4 GHz, 5 GHz |
Number of LAN Ports | 2 |
Security Protocols | WEP, WPA, WPA2 |
Dimensions | 183 x 183 x 36mm |
Weight | 527g |
Diameter | 183mm |
Height | 36mm |
Width | 183mm |