- RS Stock No.:
- 185-8393
- Mfr. Part No.:
- WR444025-17M6-G
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 185-8393
- Mfr. Part No.:
- WR444025-17M6-G
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Rx coil units for wireless power transfer using our proprietary flexible, thin magnet sheets, developed by utilizing our magnetic material technologies and process technologies, which are our specialties. Our products boast high shock resistance and reliability, in addition to industry-leading "thinness" and lightness." Our product lineups also include models compatible with wearable devices. These unique flexible and low-profile coils will improve the efficiency characteristics of the products in which they are adopted. In addition, we have small coils supporting output power ranging from 1W to 3W available, as in the case of the Tx coil units.
Receiving coils for Wireless Power Transfer.
Pre cracked ferrite is available for durable construction.
Variety of thickness : from 0.50mm to 1.12mm.
Flexible sheet type is available.
APPLICATION
Smartphones, cellular phones, handheld mobile terminals and DSCs
Pre cracked ferrite is available for durable construction.
Variety of thickness : from 0.50mm to 1.12mm.
Flexible sheet type is available.
APPLICATION
Smartphones, cellular phones, handheld mobile terminals and DSCs
Specifications
Attribute | Value |
---|---|
Inductance | 16.7 μH |
Function | Receiver |
Maximum DC Resistance | 650mΩ |
Series | WR |
Core Material | Ferrite Core |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -30°C |
Mounting Type | Through Hole |
Dimensions | 43.5 x 39.5 x 0.52mm |
Height | 0.52mm |
Length | 43.5mm |
Width | 39.5mm |