- RS Stock No.:
- 784-0366
- Mfr. Part No.:
- BP3599
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 784-0366
- Mfr. Part No.:
- BP3599
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
BP3599, IEEE802.11b/g/n Wireless LAN Module
IEEE802.11b/g/n Wireless LAN Module with integrated Flash Memory
Built-in Antenna
Frequency band 2400MHz to 2483.5MHz (channel1 to channel13)
4Mbit Flash memory (SPI)
Built-in EEPROM
TCP/IP protocol stack
Security features: 64bit/128bit WEP, TKIP, AES
USB 2.0, SDIO, UART (up to 921600bps)
Power supply 3.3V
Built-in Antenna
Frequency band 2400MHz to 2483.5MHz (channel1 to channel13)
4Mbit Flash memory (SPI)
Built-in EEPROM
TCP/IP protocol stack
Security features: 64bit/128bit WEP, TKIP, AES
USB 2.0, SDIO, UART (up to 921600bps)
Power supply 3.3V
WLAN (Wireless Local Area Network) - ROHM
Specifications
Attribute | Value |
---|---|
Supported Protocol | 802.11b, 802.11g, 802.11n |
Supported Security Standards | WPA, WPA2 |
Supported Bus Interfaces | UART |
Supply Voltage | 3.3V |
Dimensions | 33.1 x 24 x 3.2mm |
Height | 3.2mm |
Length | 33.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 24mm |