Honeywell Safety Camapur Cut Dark Grey HPPE Work Gloves, Size 10, Polyurethane Coating
- RS Stock No.:
- 537-456
- Mfr. Part No.:
- 062707841E
- Brand:
- Honeywell Safety
Subtotal (1 bag of 10 units)*
$402.69
(exc. GST)
$463.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $402.69 | $40.269 |
*price indicative
- RS Stock No.:
- 537-456
- Mfr. Part No.:
- 062707841E
- Brand:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | HPPE | |
| Colour | Dark Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Blade | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Coating | Polyurethane | |
| Series | Camapur Cut | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 2 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Size 10 | ||
Product Type Work Gloves | ||
Material HPPE | ||
Colour Dark Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Blade Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Coating Polyurethane | ||
Series Camapur Cut | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 2 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Honeywell Safety Camapur Cut 627 made from polyurethane and HPPE fiber, features a seamless liner, knit wrist, and palm coating. It ensures good wearing comfort, a fine touch, a secure grip when handling slightly oily parts, firm elasticized wrist protection, and moisture-repellent properties.
Color dark grey
Washable
Size 7
Less sensitive to soiling
Related links
- Honeywell Safety Camapur Cut Dark Grey HPPE Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Cut White Spectra Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 10, Polyurethane Coating
- Honeywell Safety Camapur Cut White Spectra Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Cut Grey Size 6, Polyurethane Coating
- Honeywell Safety Camapur Cut White Spectra Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Cut White Spectra Work Gloves Polyurethane Coating
- Honeywell Safety Camapur Cut White Spectra Work Gloves Polyurethane Coating
