Showa Showa EBT Blue Chemical Resistant Gloves, Size XS, Nitrile Coating
- RS Stock No.:
- 617-157
- Mfr. Part No.:
- SHO75020
- Brand:
- Showa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 617-157
- Mfr. Part No.:
- SHO75020
- Brand:
- Showa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Showa | |
| Size | XS | |
| Product Type | Chemical Resistant Gloves | |
| Lining Material | Unlined | |
| Colour | Blue | |
| Safety Standard | EN | |
| Number of Gloves | 10 | |
| Resistance Features | Waterproof | |
| Coating | Nitrile | |
| Series | Showa EBT | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Showa | ||
Size XS | ||
Product Type Chemical Resistant Gloves | ||
Lining Material Unlined | ||
Colour Blue | ||
Safety Standard EN | ||
Number of Gloves 10 | ||
Resistance Features Waterproof | ||
Coating Nitrile | ||
Series Showa EBT | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Skytec SHOWA 7502PF is crafted for sensitive skin and features Eco Best Technology, enabling accelerated biodegradation in active landfills. Its latex- and accelerator-free design makes it ideal for medical, industrial, and food-handling applications. Its biodegradable nature makes it an eco-conscious choice for industries prioritizing sustainability without compromising safety. It is compliant to CAT III, EN 374-1:2016/Type C K,T and EN 374-5:2016 Micro Organisms + Virus standards.
Non sterile and silicone
Accelerator free formulation protects very sensitive skin
Protects from a wide array of chemical hazards
Low modulus formulation to improve fit and reduce fatigue
Ambidextrous aiding the ability to easily put on and remove
