Ansell Stringknits White General Purpose Nylon Work Gloves, Size 9, Large
- RS Stock No.:
- 712-545
- Mfr. Part No.:
- 76-200/09
- Manufacturer:
- Ansell
View all Work Gloves
8 In AU stock for next working day delivery
253 In Global stock for delivery within 7 working day(s)
Price (ex. GST) 1 Bag of 3
Was $17.34
You pay
$16.82
(exc. GST)
$19.34
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 6 | $16.82 | $5.607 |
7 - 14 | $16.66 | $5.553 |
15 - 39 | $16.48 | $5.493 |
40 + | $16.21 | $5.403 |
*price indicative |
- RS Stock No.:
- 712-545
- Mfr. Part No.:
- 76-200/09
- Manufacturer:
- Ansell
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Lint Free White Gloves
Specifications
Attribute | Value |
Glove Size | 9, Large |
Primary Glove Application | General Purpose |
Glove Material | Nylon |
Main Colour of Glove | White |
Glove Coating | No Coating |
Number of Gloves | 6 |
EN407 Thermal | No |
EN388 Blade | 1 |
EN511 Cold | No |
EN374 Chemical | No |
EN388 Abrasion | 2 |
EN388 Tear | 4 |
Range | Stringknits |