Honeywell Safety SPERIAN White Polyurethane Abrasion Resistant Work Gloves, Size 11, XL, Polyurethane Coating
- RS Stock No.:
- 144-3711
- Mfr. Part No.:
- 2318770/w-11
- Brand:
- Honeywell Safety
Discontinued product
- RS Stock No.:
- 144-3711
- Mfr. Part No.:
- 2318770/w-11
- Brand:
- Honeywell Safety
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
White Spectra/lycra knitted glove
Grey polyurethane coating on the palm and fingers tips
Long wrist 11 cm
Grey polyurethane coating on the palm and fingers tips
Long wrist 11 cm
CE CATEGORY : II Intermediary risks, In accordance with standards :EN 420-2003 EEC Basic standards,EN 388-2003 Mechanical hazards
Specifications
Attribute | Value |
---|---|
Glove Size | 11, XL |
Primary Glove Application | Abrasion Resistant |
Glove Material | Polyurethane |
Main Colour of Glove | White |
Glove Coating | Polyurethane |
Number of Gloves | 1Pair |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | 3 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Range | SPERIAN |
Complies with EN 61340-5-1 | No |