Pro Fit Green Nitrile Abrasion Resistant Gloves, Size 8
- RS Stock No.:
- 238-4972
- Mfr. Part No.:
- G825-08
- Brand:
- Pro Fit
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 12)
$5.703
(exc. GST)
$6.558
(inc. GST)
- RS Stock No.:
- 238-4972
- Mfr. Part No.:
- G825-08
- Brand:
- Pro Fit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pro Fit | |
| Glove Size | 8 | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Material | Nitrile | |
| Main Colour of Glove | Green | |
| Select all | ||
|---|---|---|
Brand Pro Fit | ||
Glove Size 8 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Material Nitrile | ||
Main Colour of Glove Green | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- LK
The Needlers Pro-Fit has a nitrile flocklined gloves which is ideal for use in food preparation and handling areas and general industrial cleaning and chemical handling. Its size is medium. Length of the glove is 330 mm. Material is nitrile.
Material Nitrile Buna Rubber so highly durable
High level abrasion resistance
Secure grip, particularly in wet and oily conditions
Resistant to oil based chemicals, grease and many solvents
flocklined for superior comfort
Long length off ers protection to the forearm
Approved for food contact use
Pack contains 12 pairs, case contains 12x12 pairs
For use in food preparation and handling areas , general cleaning and chemical handling
High level abrasion resistance
Secure grip, particularly in wet and oily conditions
Resistant to oil based chemicals, grease and many solvents
flocklined for superior comfort
Long length off ers protection to the forearm
Approved for food contact use
Pack contains 12 pairs, case contains 12x12 pairs
For use in food preparation and handling areas , general cleaning and chemical handling

