RS PRO Grey Leather General Purpose Work Gloves, Size 9
- RS Stock No.:
- 765-0084
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 765-0084
- Brand:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
RS PRO Palm Rigger Gloves
From the trusted RS PRO brand, these rigger gloves wet the standard in workplace hand protection. Made from tough cotton with re-inforced leather patches, the gloves are an excellent compromise between comfort, control and protection.
These hard-wearing gloves have a safety cuff to help protect the wrist and soft leather padding around the fingers and palms that allows for maximum mobility while providing protection against abrasion. For heavy work in challenging environments, these rigger gloves are ideal.
Features and Benefits
Canadian Pattern Furniture Hide Rigger Glove
Cotton back
Paste cuff
Leather knuckle protection
Applications
Rigger gloves are so called due to their common use if rigging and cable pulling applications, but they are well suited to a variety of jobs. Work gloves are an essential PPE addition for many workplaces. Protecting the hands is vital whenever lifting, carrying and handling are involved, and a robust pair of comfortable gloves are an ideal solution. Rigger gloves are often used in;
Haulage
Rigging and cable pulling
Warehouse work
Forklift truck operation
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
These hard-wearing gloves have a safety cuff to help protect the wrist and soft leather padding around the fingers and palms that allows for maximum mobility while providing protection against abrasion. For heavy work in challenging environments, these rigger gloves are ideal.
Features and Benefits
Canadian Pattern Furniture Hide Rigger Glove
Cotton back
Paste cuff
Leather knuckle protection
Applications
Rigger gloves are so called due to their common use if rigging and cable pulling applications, but they are well suited to a variety of jobs. Work gloves are an essential PPE addition for many workplaces. Protecting the hands is vital whenever lifting, carrying and handling are involved, and a robust pair of comfortable gloves are an ideal solution. Rigger gloves are often used in;
Haulage
Rigging and cable pulling
Warehouse work
Forklift truck operation
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Note
COLOURS MAY VARY DEPENDANT UPON AVAILABILITY
Attribute | Value |
---|---|
Glove Size | 9 |
Primary Glove Application | General Purpose |
Glove Material | Leather |
Main Colour of Glove | Grey |
Glove Coating | No Coating |
Number of Gloves | 10 |