- RS Stock No.:
- 791-7532
- Mfr. Part No.:
- 97-007/10
- Brand:
- Ansell
Discontinued product
- RS Stock No.:
- 791-7532
- Mfr. Part No.:
- 97-007/10
- Brand:
- Ansell
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
ActivArmr® Multipurpose Light Duty Gloves
The ActivArmr® Multipurpose Light Duty glove gives just the right level of protection, while providing the ultimate second skin feel.
ActivArmr® Multipurpose Light Duty Glove
Foam nitrile for enhanced wet or dry grip
Breathable nylon liner offer both durability and comfort
The glove features a slip wrist
Ideal for handling drywall/sheetrock, placing insulation, painting, light maintenance, irrigation work
Foam nitrile for enhanced wet or dry grip
Breathable nylon liner offer both durability and comfort
The glove features a slip wrist
Ideal for handling drywall/sheetrock, placing insulation, painting, light maintenance, irrigation work
Standards
EN 388 3131, CE
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | General Purpose |
Glove Material | Nylon |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
Number of Gloves | 2 |
EN388 Abrasion | 3 |
EN388 Blade | 1 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |
Range | ActivArmr |