- RS Stock No.:
- 869-1538
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 869-1538
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS Orange Grip Gloves
These general use, latex-coated reusable polycotton gloves from RS are produced in a soft knitted fabric with latex palm for good, all-around grip. The back of the hand is not coated allowing the hand to breathe for increased comfort.
Features & Benefits
Textured palm for extra grip
Ribbed knit wrist improves comfort and dexterity
Good general manual handling glove
Ribbed knit wrist improves comfort and dexterity
Good general manual handling glove
Typical Applications
Bricklaying
Concrete
Construction
Gardening
Concrete
Construction
Gardening
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | General Purpose |
Glove Material | Cotton |
Main Colour of Glove | Orange |
Glove Coating | Latex |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |