- RS Stock No.:
- 869-1540
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 869-1540
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PU Coated Polyester Gloves
These general use, PU-coated reusable polyester gloves from RS feature a seamless knit liner with PU-coated palm for good abrasion and tear resistance. The knitted liner is light and allows hands to breathe.
Features & Benefits
Flexible and close fitting glove allowing for precise work requiring extra dexterity
Elasticated knit wrist improves comfort and fit
Suitable manual handling glove for mainly dry indoor and outdoor working environments
Elasticated knit wrist improves comfort and fit
Suitable manual handling glove for mainly dry indoor and outdoor working environments
Typical Applications
Automotive
Assembly
Construction
Light engineering
Local authority
Logistics/transport
Manufacturing
Warehousing
Assembly
Construction
Light engineering
Local authority
Logistics/transport
Manufacturing
Warehousing
Specifications
Attribute | Value |
---|---|
Glove Size | 9, Large |
Primary Glove Application | General Purpose |
Glove Material | Polyester |
Main Colour of Glove | Black |
Glove Coating | Polyurethane |
Number of Gloves | 20 |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 3 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |