- RS Stock No.:
- 869-1632
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 869-1632
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Protecta Plus Cut Level 5 Gloves
From the trusted RS PRO brand, these cut-resistant gloves are essential PPE for any work environment where sharps are handled. With a polyurethane coating, the gloves offer incredible cut, abrasion and tear resistance. They are also comfortable enough to wear for long periods of time and reduce hand fatigue.
These cut-resistant reusable gloves from RS PRO feature a 13 gauge, cut level 5, offering an excellent level of cut protection.
Features & Benefits
EN388 Cut level 5 protection
Protective material covers palm and fingers while still allowing for a good grip
Perfect for working environments where there is a cut risk
Comfortable fit reduces hand fatigue and increases efficiency
Excellent and reliable cut resistance
Typical Applications
These excellent and durable protective gloves can be used wherever protection to the hands is necessary. Offering a more heavy-duty level of protection than standard work gloves, these cut resistant gloves can be used confidentally in;
Automotive
Assembly
Manufacturing
Glazing / Glass manufacturing
Construction
Transport
Warehousing
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
These cut-resistant reusable gloves from RS PRO feature a 13 gauge, cut level 5, offering an excellent level of cut protection.
Features & Benefits
EN388 Cut level 5 protection
Protective material covers palm and fingers while still allowing for a good grip
Perfect for working environments where there is a cut risk
Comfortable fit reduces hand fatigue and increases efficiency
Excellent and reliable cut resistance
Typical Applications
These excellent and durable protective gloves can be used wherever protection to the hands is necessary. Offering a more heavy-duty level of protection than standard work gloves, these cut resistant gloves can be used confidentally in;
Automotive
Assembly
Manufacturing
Glazing / Glass manufacturing
Construction
Transport
Warehousing
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Cut Resistant |
Glove Material | Polyethylene |
Main Colour of Glove | Black |
Glove Coating | Polyurethane |
Number of Gloves | 2 |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | 5 |
EN388 Tear | 4 |
EN388 Puncture | 3 |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |