- RS Stock No.:
- 869-1645
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 869-1645
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO, Black Nitrile Coated Work Gloves, Size 10 12
These RS PRO gloves are general use work gloves designed for dry indoor and outdoor environments where you work with oily and greasy substances. They have a double nitrile coating on the palms and fingers, which provides a layer of protection against abrasions, cuts, oils and chemical substances.
Their coating and comfortable fit also help reduce hand fatigue and allow you and your employees to preserve much of the manœuvrability of having bare hands. The use of wear-resistant nylon, along with their nitrile double coating, makes the gloves hardwearing and durable so that they will stay in good shape for longer.
The gloves are reusable and come in a pack of 12. They are a good choice for a variety of industries including mechanics, general assembly and light engineering.
Their coating and comfortable fit also help reduce hand fatigue and allow you and your employees to preserve much of the manœuvrability of having bare hands. The use of wear-resistant nylon, along with their nitrile double coating, makes the gloves hardwearing and durable so that they will stay in good shape for longer.
The gloves are reusable and come in a pack of 12. They are a good choice for a variety of industries including mechanics, general assembly and light engineering.
Features and Benefits
• No EN374 chemical rating
• EN388 abrasion rating of 4
• EN388 blade rating of 1
• EN388 puncture rating of 1
• EN388 tear rating of 2
• No EN407 thermal rating
• No EN511 cold rating
• Nitrile glove coating
• Nylon glove material
• Glove size 1
• Black in colour
• Pack of 12 gloves
• Oil-resistant primary glove application
• EN388 abrasion rating of 4
• EN388 blade rating of 1
• EN388 puncture rating of 1
• EN388 tear rating of 2
• No EN407 thermal rating
• No EN511 cold rating
• Nitrile glove coating
• Nylon glove material
• Glove size 1
• Black in colour
• Pack of 12 gloves
• Oil-resistant primary glove application
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Oil Resistant |
Glove Material | Nylon |
Main Colour of Glove | Black |
Glove Coating | Nitrile |
Number of Gloves | 12 |
EN388 Abrasion | 4 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 2 |
EN388 Puncture | 1 |
EN374 Chemical | No |
EN511 Cold | No |
EN407 Thermal | No |