- RS Stock No.:
- 918-2224
- Mfr. Part No.:
- G86H
- Brand:
- Sibille
Discontinued product
- RS Stock No.:
- 918-2224
- Mfr. Part No.:
- G86H
- Brand:
- Sibille
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cotton Glove Liners
Cotton glove liners which can be used under latex gloves. The G86 range cotton glove liners are lint free, sweat absorbent have excellent dexterity plus they come in two sizes, ladies 7 to 8 and mens 9 to 11.
FEATURES and BENEFITS:
Can be used under latex gloves
Sweat absorbent
Lint free
Made from cotton
Excellent dexterity
Weight 70 g
Variety of sizes
EN 420
EN 388
SIZES:
G86D Ladies – size 7 to 8
G86H Mens – size 9 to 11
Can be used under latex gloves
Sweat absorbent
Lint free
Made from cotton
Excellent dexterity
Weight 70 g
Variety of sizes
EN 420
EN 388
SIZES:
G86D Ladies – size 7 to 8
G86H Mens – size 9 to 11
Approvals
EN 420, EN 388
Cotton Glove Liners EN 420 EN 388
Specifications
Attribute | Value |
---|---|
Glove Size | 11, XL |
Primary Glove Application | General Purpose |
Glove Material | Cotton |
Main Colour of Glove | White |
Number of Gloves | 2 |
EN374 Chemical | No |
EN407 Thermal | No |
EN511 Cold | No |