HPM LED Work Light, 230-240 V, IP44
- RS Stock No.:
- 241-0668
- Mfr. Part No.:
- LWK0240WBL
- Brand:
- HPM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 241-0668
- Mfr. Part No.:
- LWK0240WBL
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Type | Work Lamp | |
| Lamp Type | LED | |
| Wattage | 20 W | |
| Voltage Rating | 230-240 V | |
| Rechargeable | No | |
| Anti-corrosive | No | |
| IP Rating | IP44 | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Type Work Lamp | ||
Lamp Type LED | ||
Wattage 20 W | ||
Voltage Rating 230-240 V | ||
Rechargeable No | ||
Anti-corrosive No | ||
IP Rating IP44 | ||
- COO (Country of Origin):
- CN
The HPM Work light brighten up a work space on site, at home, in the garage or workshop with a high performing Forta LED worklight. Increase visibility and safety indoors or
outdoors with this IP44 weatherproof rated range. It has die-cast aluminium construction.
outdoors with this IP44 weatherproof rated range. It has die-cast aluminium construction.
Colour temperature cool white 4,000K
CRI 80+
Lifespan 15,000h
Construction die-cast aluminium
Height adjustment yes tripod
Head swivel angle 180o vertical
CRI 80+
Lifespan 15,000h
Construction die-cast aluminium
Height adjustment yes tripod
Head swivel angle 180o vertical
Related links
- Ansmann Rechargeable LED Work Lamp Work Light IP20
- HPM SIKA 1 LED 1070 lm 230-240 V ac
- HPM SIKA LED Floodlight 25 W IP44, 230-240 V ac
- HPM SIKA 1 LED 2200 lm 230-240 V ac
- Nightsearcher Rechargeable LED Cordless LED Lamp Work Light USB Type C Plug IP44
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
- HPM SIKA LED Floodlight 12 W IP44, 230-240 V ac
- Nebo Rechargeable LED Work Lamp Work Light USB Plug IP54
