- RS Stock No.:
- 218-4154
- Mfr. Part No.:
- 50566-963-11010 M
- Brand:
- Mascot Workwear
On back order for despatch 10/06/2024, delivery within 7 working days from despatch date.
Price (ex. GST) Each
$169.03
(exc. GST)
$194.38
(inc. GST)
Units | Per unit |
1 + | $169.03 |
- RS Stock No.:
- 218-4154
- Mfr. Part No.:
- 50566-963-11010 M
- Brand:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
The Mascot Hoodie has good space for placement of company logo. It has front pockets, hood with lining and zip right through. It has modern, close fit with great freedom of movement and rib at waist and at cuffs. It has royal blue and dark navy colour.
It brushed inside
It tolerates industrial washing
It tolerates industrial washing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Hoodie |
Gender | Unisex |
Colour | Blue |
Material | Polyester, Cotton |
Hooded | No |
Pockets | Front |
Series | 50566 |
Size | M |