- RS Stock No.:
- 144-6146
- Mfr. Part No.:
- 62010404052
- Brand:
- Snickers
Discontinued product
- RS Stock No.:
- 144-6146
- Mfr. Part No.:
- 62010404052
- Brand:
- Snickers
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
Modern work trousers with amazing fit, combining hardwearing comfort and functionality. Features superior knee protection, built-in ventilation, holster pockets and stretch gusset in crotch for true allround performance at work
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Black |
Leg Length | 32in |
Style | Trousers |
Waist Size Imperial | 36in |
Waist Size Metric | 84cm |
Material | Cotton, PA |
Series | AllroundWork |
Knee Pad Pocket | Yes |
Waist Size | 36in |