- RS Stock No.:
- 135-7328
- Mfr. Part No.:
- RL120
- Brand:
- Treston Ltd
Discontinued product
- RS Stock No.:
- 135-7328
- Mfr. Part No.:
- RL120
- Brand:
- Treston Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Perforated Panel RL
Perforated back panel designed for fastening to the upright tubes. Manufactured in steel and designed to mount on TPH benches with connectors (RK 1). The RL perforated panel can also be attached to the wall with the supplied screws. Featuring 9 x 9 mm perforation, with a 38 mm centre to centre spec.
Features and Benefits
9 x 9 mm Perforation
Centre to centre 38 mm
Designed for fastening to upright tubes
Suitable for TPH benches and mounting on the wall
Supplied with screws
Centre to centre 38 mm
Designed for fastening to upright tubes
Suitable for TPH benches and mounting on the wall
Supplied with screws
Shelving Accessories
Specifications
Attribute | Value |
---|---|
Height | 750mm |
Material | Steel |
For Use With | TPH712 Work Bench |