- RS Stock No.:
- 235-1057
- Mfr. Part No.:
- JLS2-PBA
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-1057
- Mfr. Part No.:
- JLS2-PBA
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom JLS2 series jetline corner worktop has load resistance of 100 kg and is made of multi ply bleech. It has linseed oil treatment for improved resistance to liquids and easy maintenance.
Thickness 40 mm for strength and durability
Fast and easy assembly thanks to pre drilled metallic inserts positions
Fast and easy assembly thanks to pre drilled metallic inserts positions
Specifications
Attribute | Value |
---|---|
Type | Worktop |
Portable | Yes |
Material | Wood |
Maximum Load | 100kg |
Length | 750mm |
Height | 40mm |