- RS Stock No.:
- 405-770
- Mfr. Part No.:
- NC4FP1BAG
- Brand:
- Neutrik
82 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$20.84
(exc. GST)
$23.97
(inc. GST)
Units | Per unit |
1 - 14 | $20.84 |
15 - 49 | $20.38 |
50 - 99 | $19.98 |
100 + | $19.50 |
- RS Stock No.:
- 405-770
- Mfr. Part No.:
- NC4FP1BAG
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
P Series XLR Panel Connectors
Precision engineered audio connectors. Their construction ensures reliable connection for both power and low level signal circuitry. Connector/Cable assembly is straightforward employing a minimal number of parts (no assembly screws used). Parts are polarised and securely fitted thereby eliminating connector noise. Available in either nickel or black chrome finishes. A latch secures mated connectors. Suitable hole punches for panel mounting parts: For type MP stock no.543-591 and for type FP1 stock no. 543-579.
Identification boots supplied in a bag of 9 colours, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.
Identification collars in a bag of 10 colours: Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow and Black, Black only.
Warning
Not to be used as mains connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Colour | Black Metallic |
Contact Plating | Silver over Nickel |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 10A |
Voltage Rating | 50 V |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |