- RS Stock No.:
- 180-6801
- Mfr. Part No.:
- 718-0400
- Brand:
- Deltron
Discontinued product
- RS Stock No.:
- 180-6801
- Mfr. Part No.:
- 718-0400
- Brand:
- Deltron
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The 7000 Universal Range of Audio and Video Connectors employs many innovative features unique to the Deltron series. They are suitable for use in both commercial and industrial electronics applications, where reliability, simple operation and the elimination of RF and mechanical interference is necessary. Common uses include mixing desks, tape recorders, video recorders, DAT recorders and test instrumentation.
Completely interchangeable with all leading manufacturers of XLRs
HOUSING: a rugged diecasting offering full RF protection, with a small industrial standard flange
INSERT: thermoplastic with high mechanical, thermal and electrical properties excellent chemical resistance, and dimensional stability
CONTACTS: precision machined in brass with generous solder buckets to accept a wide range of cable sizes
LATCHING: a unique design with minimum press action offering the widest latching area for positive locking ad straight through grounding
HOUSING: a rugged diecasting offering full RF protection, with a small industrial standard flange
INSERT: thermoplastic with high mechanical, thermal and electrical properties excellent chemical resistance, and dimensional stability
CONTACTS: precision machined in brass with generous solder buckets to accept a wide range of cable sizes
LATCHING: a unique design with minimum press action offering the widest latching area for positive locking ad straight through grounding
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Female |
Mounting Type | Panel Mount |
Contact Plating | Silver |
Housing Material | Zinc Alloy |
Termination Method | Screw |
Current Rating | 10A |
Voltage Rating | 50 V ac |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |