- RS Stock No.:
- 666-0715
- Mfr. Part No.:
- AX3M
- Brand:
- Amphenol Industrial
16 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $6.26
You pay
$5.76
(exc. GST)
$6.62
(inc. GST)
Units | Per unit |
1 - 24 | $5.76 |
25 - 49 | $5.70 |
50 + | $5.19 |
- RS Stock No.:
- 666-0715
- Mfr. Part No.:
- AX3M
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AX Series Cable Connectors
Improved grip
Leading first mate last break pin 1 on socket connectors
Chuck style cable clamp to suit 3mm - 8mm cable
Moulded cable support boot
New socket contact design for improved contact resistance
Precision machined contacts as standard
Compact 2.5mm² (14AWG) solder buckets to reduce soldering time and wastage
Leading first mate last break pin 1 on socket connectors
Chuck style cable clamp to suit 3mm - 8mm cable
Moulded cable support boot
New socket contact design for improved contact resistance
Precision machined contacts as standard
Compact 2.5mm² (14AWG) solder buckets to reduce soldering time and wastage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Silver |
Housing Material | Nylon |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 133 V |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |