- RS Stock No.:
- 188-078
- Mfr. Part No.:
- RD12S-A
- Brand:
- Renesas Electronics
250 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.303
(exc. GST)
$0.348
(inc. GST)
Units | Per unit | Per Pack* |
25 - 25 | $0.303 | $7.575 |
50 - 225 | $0.298 | $7.45 |
250 - 475 | $0.288 | $7.20 |
500 + | $0.281 | $7.025 |
*price indicative |
- RS Stock No.:
- 188-078
- Mfr. Part No.:
- RD12S-A
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes, Renesas Electronics (NEC)
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 12V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | Super MiniMold |
Zener Type | General Purpose |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 35Ω |
Maximum Reverse Leakage Current | 2µA |
Dimensions | 1.7 x 1.25 x 0.9mm |
Maximum Operating Temperature | +150 °C |