- RS Stock No.:
- 812-471
- Mfr. Part No.:
- BZX85C11V
- Brand:
- Magnatec
235 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $3.19
You pay
$0.414
(exc. GST)
$0.476
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $0.414 | $2.07 |
*price indicative |
- RS Stock No.:
- 812-471
- Mfr. Part No.:
- BZX85C11V
- Brand:
- Magnatec
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1.3W, BZX85C Series, Magnatec
Zener Diodes, Magnatec
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 11V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 300Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 2.5 (Dia.) x 4.1mm |
Typical Voltage Temperature Coefficient | 0.045 %/°C, 0.08%/°C |
Maximum Operating Temperature | +175 °C |