- RS Stock No.:
- 133-2915
- Mfr. Part No.:
- TDZVTR5.6
- Brand:
- ROHM
1750 In stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.68
(exc. GST)
$0.78
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | $0.68 | $34.00 |
250 - 450 | $0.612 | $30.60 |
500 - 2450 | $0.551 | $27.55 |
2500 - 4950 | $0.496 | $24.80 |
5000 + | $0.446 | $22.30 |
*price indicative |
- RS Stock No.:
- 133-2915
- Mfr. Part No.:
- TDZVTR5.6
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Zener Diodes 500mW, TDZ, TFZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-323HE |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.1 x 1.5 x 0.8mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 10mA |