- RS Stock No.:
- 145-2662
- Mfr. Part No.:
- 1N5248B-TR
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 145-2662
- Mfr. Part No.:
- 1N5248B-TR
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, 1N52xx Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 18V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 7mA |
Maximum Zener Impedance | 21Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.7 (Dia.) x 3.9mm |
Maximum Operating Temperature | +175 °C |
Typical Voltage Temperature Coefficient | 0.085%/K |