- RS Stock No.:
- 145-5395
- Mfr. Part No.:
- BZX79C15
- Brand:
- onsemi
27000 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.054
(exc. GST)
$0.062
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $0.054 | $54.00 |
5000 + | $0.048 | $48.00 |
*price indicative |
- RS Stock No.:
- 145-5395
- Mfr. Part No.:
- BZX79C15
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZX79C Series, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 1.91 (Dia.) x 4.56mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 9.2 → 13mV/°C |
Maximum Operating Temperature | +200 °C |