- RS Stock No.:
- 148-5715
- Mfr. Part No.:
- EDZVT2R22B
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 148-5715
- Mfr. Part No.:
- EDZVT2R22B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Ultra-small 2-pin mini mold high-density surface mount type
(EMD2)High reliability
Mounting possible by automated chip mount
(EMD2)High reliability
Mounting possible by automated chip mount
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 22.47V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 150 mW |
Package Type | SOD-523 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 100Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 1.25 x 0.85 x 0.7mm |
Maximum Operating Temperature | +150 °C |