- RS Stock No.:
- 153-2854
- Mfr. Part No.:
- BZB84-B3V6,215
- Brand:
- Nexperia
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.088
(exc. GST)
$0.101
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.088 | $264.00 |
6000 - 9000 | $0.086 | $258.00 |
12000 + | $0.085 | $255.00 |
*price indicative |
- RS Stock No.:
- 153-2854
- Mfr. Part No.:
- BZB84-B3V6,215
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Dual Zener diodes, General-purpose Zener diodes in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.
Non-repetitive peak reverse power dissipation: ≤ 40 W
Small plastic package suitable for surface-mounted design
Total power dissipation: ≤ 300 mW
Dual common anode configuration
Two tolerance series:
B = +-2 pct and C = +-5 pct
AEC-Q101 qualified
Wide working voltage range:
nominal 2.4 V to 75 V (E24 range)
General regulation functions
Small plastic package suitable for surface-mounted design
Total power dissipation: ≤ 300 mW
Dual common anode configuration
Two tolerance series:
B = +-2 pct and C = +-5 pct
AEC-Q101 qualified
Wide working voltage range:
nominal 2.4 V to 75 V (E24 range)
General regulation functions
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Dual |
Nominal Zener Voltage | 3.6V |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Package Type | SOT-23, TO-236AB |
Zener Type | General Purpose |
Zener Voltage Tolerance | ±2% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 3 x 1.4 x 1mm |
Forward Voltage | 0.9V |
Minimum Operating Temperature | -55 °C |
Forward Current | 200mA |
Automotive Standard | AEC-Q101 |
Maximum Operating Temperature | +150 °C |